Aluminum electrolytic capacitor with 6.8mF capacitance and 35V DC rating. Features 20% tolerance, 69mR ESR, and 3.7A ripple current. Snap-in termination, radial package, 25mm diameter, and 30mm height. Operates from -40°C to 85°C with a 3000-hour lifespan.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 69mR |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.069R |
| Ripple Current | 3.7A |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.846575oz |
| RoHS | Compliant |