Aluminum electrolytic capacitor with 68,000µF capacitance and 16V DC rating. Features 20% tolerance, 18mΩ ESR at 120Hz, and 9A ripple current capability. Designed for through-hole mounting with snap-in terminals, measuring 35mm diameter and 50mm length. Operates across a temperature range of -40°C to 85°C with a rated life of 3000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 9A |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 2.610273oz |
| RoHS | Compliant |