Cap Aluminum Lytic 820uF 250V 20% (35 X 30mm) Snap-In 10mm 0.222 Ohm 2800mA 3000h 85°C
Cornell Dubilier 380LX821M250A022 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 222mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.69315oz |
| RoHS | Compliant |
No datasheet is available for this part.
