Aluminum electrolytic capacitor with 8.2mF capacitance and 25V DC rating. Features 20% tolerance, 0.065 Ohm ESR, and 3.6A ripple current capability. Snap-in termination and radial package with 25mm diameter and 25mm height. Operates from -40°C to 85°C with a 3000-hour life expectancy. RoHS compliant and lead-free.
Cornell Dubilier 380LX822M025J012 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 65mR |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.065R |
| Ripple Current | 3.6A |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.705479oz |
| RoHS | Compliant |
No datasheet is available for this part.