
Aluminum electrolytic capacitor, 8.2mF capacitance, 35V DC rated voltage, 20% tolerance. Features 57mR ESR, 4A ripple current, and a 3000-hour life at 85°C. Radial package with snap-in termination, measuring 25mm diameter and 35mm height. Through-hole mounting with 10mm lead pitch.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 380LX822M035J032 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 57mR |
| Height | 35mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.057R |
| Ripple Current | 4A |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 1oz |
| RoHS | Compliant |
No datasheet is available for this part.