Cap Aluminum Lytic 1000uF 250V 20% (35 X 45mm) Snap-In 10mm 0.18 Ohm 2200mA 7000h 105°C
Sign in to ask questions about the Cornell Dubilier 381EL102M250A452 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 381EL102M250A452 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 45mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 381EL |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 2.363355oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381EL102M250A452 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.