The Cornell Dubilier 381EL152M160K452 is a radial lead aluminum electrolytic capacitor with a capacitance of 1.5mF and a voltage rating of 160V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a bulk quantity of 200 units and is RoHS compliant. It has a diameter of 30mm and a length of 45mm, with a lead pitch of 10mm and a termination type of snap in.
Sign in to ask questions about the Cornell Dubilier 381EL152M160K452 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 381EL152M160K452 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Lead Pitch | 10mm |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 381EL |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| Weight | 1.69315oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381EL152M160K452 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.