This 35mm radial aluminum electrolytic capacitor has a capacitance of 1.5mF with a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is rated for a maximum DC voltage of 200V. The capacitor is packaged in bulk with 100 units per package and is RoHS compliant.
Cornell Dubilier 381EL152M200A052 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 381EL |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 2.610273oz |
| RoHS | Compliant |
No datasheet is available for this part.