This radial aluminum electrolytic capacitor has a capacitance of 180uF with a tolerance of 20% and a voltage rating of 250V. It is designed to operate within a temperature range of -40°C to 105°C. The capacitor is packaged in a radial format with a diameter of 25mm and a length of 25mm, and is available in quantities of 200. It is RoHS compliant and suitable for use in through-hole applications.
Cornell Dubilier 381EL181M250J012 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 820mR |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 381EL |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.705479oz |
| RoHS | Compliant |
No datasheet is available for this part.