Cap Aluminum Lytic 180uF 450V 20% (30 X 45mm) Snap-In 10mm 0.82 Ohm 870mA 7000h 105°C
Sign in to ask questions about the Cornell Dubilier 381EL181M450K452 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 381EL181M450K452 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 820mR |
| Lead Pitch | 10mm |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 381EL |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 1.69315oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381EL181M450K452 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.