
Aluminum electrolytic capacitor with 2200µF capacitance and 160V DC rating. Features 20% tolerance, 90mΩ ESR at 120Hz, and a ripple current capability of 2.9A. Designed for through-hole mounting with a 10mm lead pitch, this radial component measures 35mm in diameter and 50mm in height. Operates from -40°C to 105°C with a rated life of 20,000 hours.
Cornell Dubilier 381EL222M160A052 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | 381EL |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| Weight | 2.610273oz |
| RoHS | Compliant |
No datasheet is available for this part.
