The 381EL222M180A052 is a 2.2mF aluminum electrolytic capacitor with a voltage rating of 180V. It has a radial package with a diameter of 35mm and a height of 50mm. The capacitor has an equivalent series resistance of 90mR and a tolerance of 20%. It is designed for through-hole mounting and is RoHS compliant. The operating temperature range is -40°C to 105°C.
Cornell Dubilier 381EL222M180A052 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 381EL |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| Weight | 2.610273oz |
| RoHS | Compliant |
No datasheet is available for this part.