Cap Aluminum Lytic 270uF 250V 20% (25 X 30mm) Snap-In 10mm 0.55 Ohm 1100mA 7000h 105°C
Cornell Dubilier 381EL271M250J022 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 550mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 381EL |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.846575oz |
| RoHS | Compliant |
No datasheet is available for this part.