The Cornell Dubilier 381EL331M160H022 is an aluminum electrolytic capacitor with a capacitance of 330uF and a tolerance of 20%. It has a voltage rating of 160V and a maximum operating temperature of 105°C. The capacitor is packaged in a radial package with a diameter of 22mm and a length of 30mm, and is designed for through-hole mounting. It is RoHS compliant and available in a quantity of 200 per bulk packaging.
Sign in to ask questions about the Cornell Dubilier 381EL331M160H022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 381EL331M160H022 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 540mR |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 381EL |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| Weight | 0.670205oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381EL331M160H022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.