This 390uF aluminum electrolytic capacitor is rated for 160V DC and has a maximum operating temperature of 105 degrees Celsius. It is a polarized component with a length of 30mm and is designed for through-hole mounting. The capacitor is part of the 381EL series from Cornell Dubilier and has a minimum operating temperature of -40 degrees Celsius.
Cornell Dubilier 381EL391M160H022 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 30 |
| Polarity | POLARIZED |
| Manufacturer Series | 381EL |
| Capacitance | 390 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 160 |
| Series | 381EL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.