The Cornell Dubilier 381EL 390uF 200V radial aluminum electrolytic capacitor features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a capacitance of 390uF with a tolerance of 20% and an ESR of 450mR. The capacitor is RoHS compliant and has a packaging of bulk with a package quantity of 100. It is designed for through-hole mounting with a lead diameter of 0.8mm and a lead pitch of 10mm.
Sign in to ask questions about the Cornell Dubilier 381EL391M200K012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 381EL391M200K012 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 450mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | 381EL |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381EL391M200K012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.