
The Cornell Dubilier 381EL471M250K032 is a radial aluminum electrolytic capacitor with a capacitance of 470uF and a tolerance of 20%. It has a voltage rating of 250V and can operate between -40°C and 105°C. The capacitor is packaged in a radial case with a diameter of 30mm and a length of 35mm, and is designed for through-hole mounting. It is RoHS compliant and available in quantities of 200 in bulk packaging.
Sign in to ask questions about the Cornell Dubilier 381EL471M250K032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 381EL471M250K032 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 310mR |
| Lead Pitch | 10mm |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 381EL |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.410958oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381EL471M250K032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
