The Cornell Dubilier 381EL471M315A042 is a 470uF radial aluminum electrolytic capacitor with a voltage rating of 315V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is RoHS compliant and available in a package quantity of 100. It has a lead pitch of 10mm and a length of 40mm, and is designed for through-hole mounting.
Cornell Dubilier 381EL471M315A042 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 380mR |
| Lead Pitch | 10mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 381EL |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| Weight | 2.186986oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381EL471M315A042 to view detailed technical specifications.
No datasheet is available for this part.