
The Cornell Dubilier 381EL560M400H012 is a 56uF radial aluminum electrolytic capacitor with a voltage rating of 400V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is available in a bulk packaging with 200 units per package and is RoHS compliant. It has a diameter of 22mm, a height of 25mm, and a lead pitch of 10mm. The capacitor is designed for through-hole mounting and has a snap-in termination.
Sign in to ask questions about the Cornell Dubilier 381EL560M400H012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 381EL560M400H012 technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 2.63R |
| Height | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 381EL |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.564383oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381EL560M400H012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.