This 560uF radial aluminum electrolytic capacitor has a voltage rating of 250V and a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and has a dissipation factor of 0.1%. The capacitor is packaged in a radial case with a diameter of 35mm and a length of 30mm, and is designed for through-hole mounting.
Sign in to ask questions about the Cornell Dubilier 381EL561M250A022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 381EL561M250A022 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 260mR |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | 381EL |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.69315oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381EL561M250A022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.