Cap Aluminum Lytic 680uF 160V 20% (22 X 45mm) Snap-In 10mm 0.26 Ohm 1700mA 7000h 105°C
Sign in to ask questions about the Cornell Dubilier 381EL681M160H452 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 381EL681M160H452 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 45 |
| Polarity | POLARIZED |
| Manufacturer Series | 381EL |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 160 |
| Series | 381EL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 381EL681M160H452 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.