This Cornell Dubilier electrolytic capacitor has a capacitance of 82uF and can withstand a DC rated voltage of 315VDC with a tolerance of 20%. It features a standard ESR type and a ripple current of 640. The capacitor is designed for through-hole mounting and has a snap-in termination style. It operates within a temperature range of -25°C to 105°C and has a lifetime of 7000 hours.
Cornell Dubilier 381EL820M315H012+D technical specifications.
| Capacitance | 82uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| ESR | 1.8Ohm |
| Ripple Current | 640mA |
| Lifetime | 7000h |
| Size | 22 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.