Cap Aluminum Lytic 1000uF 100V 20% (22 X 50mm) Snap-In 10mm 0.199 Ohm 1700mA 105°C
Cornell Dubilier 381L102M100H052 technical specifications.
| Capacitance | 1000uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.199Ohm |
| Ripple Current | 1700mA |
| Size | 22 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 381L102M100H052 to view detailed technical specifications.
No datasheet is available for this part.