Cap Aluminum Lytic 33000uF 35V 20% (35 X 70mm) Snap-In 10mm 0.014 Ohm 6400mA 3000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 33000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.014Ohm |
| Ripple Current | 6400mA |
| Lifetime | 3000h |
| Size | 35 X 70mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |