Cap Aluminum Lytic 56uF 315V 20% (22 X 25mm) Snap-In 10mm 3.553 Ohm 500mA 105°C
Cornell Dubilier 381L560M315H012 technical specifications.
| Capacitance | 56uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| ESR | 3.553Ohm |
| Ripple Current | 500mA |
| Size | 22 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.