This 56uF aluminum electrolytic capacitor has a rated voltage of 350VDC and a tolerance of 20%. It features a low ESR of 3.553 and a ripple current of 500. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It can operate between -25°C and 105°C and is suitable for through-hole mounting.
Cornell Dubilier 381L560M350H012 technical specifications.
| Capacitance | 56uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 3.553Ohm |
| Ripple Current | 500mA |
| Size | 22 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.