The Cornell Dubilier 381L682M035J042 is a 6.8mF aluminum electrolytic capacitor with a 35V DC rated voltage and 20% tolerance. It features a snap-in termination and is designed for through-hole mounting. The capacitor operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. With a diameter of 25mm and a length of 40mm, this capacitor is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 381L682M035J042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | 381L |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| Weight | 1.093493oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381L682M035J042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.