Aluminum electrolytic capacitor with 100µF capacitance and 400V DC rating. Features 20% tolerance, 1.824Ω ESR at 120Hz, and 700mA ripple current. Designed for through-hole mounting with snap-in terminals, measuring 22mm diameter and 25mm height. Operates from -25°C to 105°C with a 2000-hour life expectancy.
Cornell Dubilier 381LQ101M400H012 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 1.824R |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | 381LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.564383oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LQ101M400H012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.