Aluminum electrolytic capacitor with 1000µF capacitance and 160V DC rated voltage. Features 20% tolerance, 216mΩ ESR at 120Hz, and 2.2A ripple current capability. Designed for through-hole mounting with snap-in termination, this radial component measures 30mm in diameter and 25mm in height, with a 10mm lead pitch. Operates from -40°C to 105°C with a rated life of 2000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 381LQ102M160K012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 216mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | 381LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| Weight | 1.058219oz |
| Working Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LQ102M160K012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.