
Aluminum electrolytic capacitor, polarized, featuring 1000µF capacitance and a 250V DC rated voltage. This general-purpose component offers a 20% tolerance and a low ESR of 166mΩ at 120Hz. Designed for through-hole mounting on PCBs, it operates across a wide temperature range from -40°C to 105°C with a rated life of 2000 hours. The radial package has a 30mm diameter and 40mm height, with a 10mm lead pitch.
Cornell Dubilier 381LQ102M250K042 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 166mR |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | 381LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.552054oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LQ102M250K042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.