Standard aluminum electrolytic capacitor with 1mF capacitance and 315V DC rated voltage. Features a 20% tolerance, 166mR ESR at 120Hz, and 2.3A ripple current capability. Snap-in termination and radial package with 10mm lead pitch, measuring 35mm in diameter and 45mm in height. Operates from -40°C to 105°C with a 2000-hour life expectancy.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 381LQ102M315A452 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 166mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | 381LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| Weight | 2.363355oz |
| Working Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LQ102M315A452 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.