Cap Aluminum Lytic 12000uF 63V 20% (35 X 45mm) Snap-In 10mm 0.028 Ohm 4800mA 2000h 105°C
Cornell Dubilier 381LQ123M063A452 technical specifications.
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 28mR |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Ripple Current | 4.8A |
| RoHS Compliant | Yes |
| Series | 381LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| Weight | 2.363355oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LQ123M063A452 to view detailed technical specifications.
No datasheet is available for this part.