
Aluminum electrolytic capacitor with 1.8mF capacitance and 200V voltage rating. Features 20% tolerance, 110mR ESR at 120Hz, and 3.08A ripple current. Snap-in termination, radial package, 30mm diameter, 45mm height, and 10mm lead pitch. Operates from -40°C to 105°C with a 2000-hour life expectancy.
Sign in to ask questions about the Cornell Dubilier 381LQ182M200K452 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 381LQ182M200K452 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.08A |
| RoHS Compliant | Yes |
| Series | 381LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 1.69315oz |
| Working Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LQ182M200K452 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
