High-performance aluminum electrolytic capacitor with 18mF capacitance and 25V DC rated voltage. Features 20% tolerance, 32mR ESR at 120Hz, and 3.9A ripple current capability. Designed for through-hole mounting with snap-in termination, measuring 22mm in diameter and 50mm in height. Operates across a wide temperature range from -40°C to 105°C, offering a 2000-hour life expectancy.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 381LQ183M025H052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 18mF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 32mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.9A |
| RoHS Compliant | Yes |
| Series | 381LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 1.093493oz |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LQ183M025H052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.