
Aluminum electrolytic capacitor, 270µF capacitance, 450V DC rated voltage, 20% tolerance. Features 675mΩ ESR at 120Hz and 1.19A ripple current capability. Designed for through-hole PCB mounting with snap-in termination, measuring 30mm in diameter and 40mm in length. Operates from -25°C to 105°C with a 2000-hour life expectancy.
Cornell Dubilier 381LQ271M450K042 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 675mR |
| Features | General Purpose |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 0.394inch |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.19A |
| RoHS Compliant | Yes |
| Series | 381LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 1.552054oz |
| RoHS | Compliant |
No datasheet is available for this part.