Standard aluminum electrolytic capacitor with 3.9mF capacitance and 50V DC rating. Features 20% tolerance, 105°C maximum operating temperature, and 2.2A ripple current capability. Snap-in termination with a 10mm lead pitch, housed in a 25mm diameter by 25mm height radial package. Offers 2000 hours of life at rated conditions and a low 106mR ESR at 120Hz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 381LQ392M050J012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 106mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | 381LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.705479oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LQ392M050J012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.