
Standard aluminum electrolytic capacitor with 6.8mF capacitance and 35V DC rated voltage. Features 20% tolerance, 73mR ESR at 120Hz, and 2.6A ripple current capability. Radial package measures 22mm diameter by 35mm height, with a 10mm lead pitch for through-hole mounting. Designed for operation from -40°C to 105°C with a 2000-hour life expectancy. Snap-in termination for secure connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 381LQ682M035H032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 73mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | 381LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.776027oz |
| Working Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LQ682M035H032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.