
High-capacitance aluminum electrolytic capacitor, 6.8mF, with an 80V DC working voltage and 20% tolerance. Features a low ESR of 41mR at 120Hz and a ripple current rating of 3.9A. Designed with a 30mm diameter and 50mm height, this radial component utilizes snap-in terminals with a 10mm lead pitch for through-hole mounting. Offers a lifespan of 2000 hours at 105°C maximum operating temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 381LQ682M080K052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 41mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.9A |
| RoHS Compliant | Yes |
| Series | 381LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Weight | 1.86952oz |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LQ682M080K052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.