This 22mm diameter aluminum electrolytic capacitor has a capacitance of 820uF with a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is rated for a maximum DC voltage of 100V. The capacitor features a snap-in termination and a lead pitch of 10mm. It is RoHS compliant and has a maximum ripple current of 1.4A.
Cornell Dubilier 381LQ821M100H012 technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 303mR |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | 381LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| Weight | 0.564383oz |
| RoHS | Compliant |
No datasheet is available for this part.