
100µF, 400V aluminum electrolytic capacitor with 20% tolerance. Features 1.326Ω ESR and 910mA ripple current capability. Snap-in termination for through-hole mounting, with a 10mm lead pitch. Operates from -25°C to 105°C, with a rated lifespan of 3000 hours. Dimensions are 25mm diameter and 25mm length.
Cornell Dubilier 381LR101M400J012 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 1.326R |
| Features | General Purpose |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 0.394inch |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 1.96R |
| Ripple Current | 910mA |
| RoHS Compliant | Yes |
| Series | 381LR |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.705479oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LR101M400J012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
