
Aluminum electrolytic capacitor, 100µF capacitance, 400V DC rated voltage, 20% tolerance. Features 1.658Ω ESR, 700mA ripple current, and a maximum operating temperature of 105°C. Radial package with 10mm lead pitch, 22mm diameter, and 35mm height. Through-hole mounting with snap-in termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 381LX101M400H032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.658R |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Lead Pitch | 10mm |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | 381LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.776027oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LX101M400H032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
