
Aluminum electrolytic capacitor with 100µF capacitance and 450V DC rating. Features 20% tolerance, 1.66Ω ESR at 120Hz, and 650mA ripple current. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Operates from -25°C to 105°C with a 3000-hour life expectancy. Dimensions are 25mm diameter and 30mm length.
Cornell Dubilier 381LX101M450J022 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 1.66R |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 4mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.66R |
| Ripple Current | 650mA |
| RoHS Compliant | Yes |
| Series | 381LX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 0.846575oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LX101M450J022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
