The 381LX102M100G042 is a 100VDC aluminum electrolytic capacitor with a capacitance of 1000uF and a tolerance of 20%. It features a low ESR of 0.199 and a high ripple current of 1700. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is designed for through-hole mounting and operates within a temperature range of -40°C to 105°C.
Cornell Dubilier 381LX102M100G042 technical specifications.
| Capacitance | 1000uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.199Ohm |
| Ripple Current | 1700mA |
| Size | 20 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier 381LX102M100G042 to view detailed technical specifications.
No datasheet is available for this part.