
This 1mF aluminum electrolytic capacitor is rated for 180V and has a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is available in a radial package with a diameter of 30mm and a length of 40mm. The capacitor is designed for through-hole mounting and is packaged in bulk quantities of 200 pieces.
Cornell Dubilier 381LX102M180K042 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 381LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| Weight | 1.552054oz |
| RoHS | Compliant |
No datasheet is available for this part.