Aluminum Capacitor
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 381LX103M100A082 technical specifications.
| Capacitance | 10000uF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| ESR | 0.033Ohm |
| Ripple Current | 6380mA |
| Size | 35 X 80mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.