High-performance aluminum electrolytic capacitor with 12,000µF capacitance and 63V DC rated voltage. Features a 20% tolerance, 30mΩ ESR, and 4.4A ripple current capability. Snap-in termination facilitates through-hole mounting, with a 35mm diameter and 50mm height. Designed for operation from -40°C to 105°C with a rated life of 1000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 381LX123M063A052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 381LX123M063A052 technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 50mm |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 4.4A |
| RoHS Compliant | Yes |
| Series | 381LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Weight | 2.610273oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LX123M063A052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.