This 150uF aluminum electrolytic capacitor has a 200V voltage rating and 20% tolerance. It is available in a radial package with a 25mm diameter and 20mm height. The capacitor is designed for through hole mounting with a 10mm lead pitch and 20mm length. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Cornell Dubilier 381LX151M200J202 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 20mm |
| Lead Pitch | 10mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 381LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.564383oz |
| RoHS | Compliant |
No datasheet is available for this part.
