
This 150uF radial aluminum electrolytic capacitor has a voltage rating of 315V and is rated for a maximum operating temperature of 105°C. It is available in a bulk packaging with 200 pieces per package. The capacitor has a diameter of 30mm and a length of 25mm, with a seated height of 1.063inch. It is designed for through-hole mounting and has a lead pitch of 0.394inch. The capacitor is RoHS compliant and has a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 381LX151M315K012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 1.326R |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | 381LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LX151M315K012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
