The Cornell Dubilier 381LX151M350K012 is a 150uF aluminum electrolytic capacitor with a 350V voltage rating. It has a radial package with a 30mm diameter and a 25mm length. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is designed for through-hole mounting and is packaged in bulk quantities of 200 units. The capacitor is compliant with RoHS regulations and has a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 1.326R |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | 381LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Weight | 1.058219oz |
| RoHS | Compliant |