This 150uF radial aluminum electrolytic capacitor has a 400V voltage rating and 20% tolerance. It is designed for through-hole mounting and has a maximum operating temperature of 105°C. The capacitor is RoHS compliant and has a lead pitch of 10mm. It is available in bulk packaging with 200 pieces per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.326R |
| Height | 40mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 381LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 1.093493oz |
| RoHS | Compliant |